Similar



74279230 | |
|---|---|
DigiKey Part Number | 732-74279230TR-ND - Tape & Reel (TR) 732-74279230CT-ND - Cut Tape (CT) 732-74279230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279230 |
Description | FERRITE BEAD 32 OHM 1210 1LN |
Customer Reference | |
Detailed Description | 32 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1210 (3225 Metric) 400mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 32 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Features | - |



