
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Input Type | AC or DC | |
AC Voltage - Input | 85 ~ 265 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 28V | |
Current - Output (Max) | 3.2A | |
Power (Watts) | 77W | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, IP20, Universal Input | |
Size / Dimension | 3.94" L x 2.19" W x 4.93" H (100.0mm x 55.5mm x 125.2mm) | |
Approval Agency | CE, UL |
| Retail Package: | 450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.74000 | RM82.74 |
| 5 | RM78.80000 | RM394.00 |
| 10 | RM74.86000 | RM748.60 |
| 25 | RM70.92000 | RM1,773.00 |
| 50 | RM63.04000 | RM3,152.00 |
| 100 | RM59.10000 | RM5,910.00 |
| Unit Price without VAT: | RM82.74000 |
|---|---|
| Unit Price with VAT: | RM91.01400 |

