1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82357120100

DigiKey Part Number
732-82357120100TR-ND - Tape & Reel (TR)
732-82357120100CT-ND - Cut Tape (CT)
732-82357120100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82357120100
Description
TVS DEVICE TVS DIODE 60V 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 A Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82357120100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
12 V
Varistor Voltage (Max)
60 V
Current - Surge
1 A
Energy
-
Number of Circuits
1
Capacitance @ Frequency
10 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,774
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.75000RM0.75
10RM0.67000RM6.70
100RM0.61860RM61.86
500RM0.56736RM283.68
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.49171RM4,917.10
Manufacturers Standard Package
Unit Price without VAT:RM0.75000
Unit Price with VAT:RM0.82500