



2000-2202 | |
|---|---|
DigiKey Part Number | 2946-2000-2202-ND |
Manufacturer | |
Manufacturer Product Number | 2000-2202 |
Description | DOUBLE-DECK TERMINAL BLOCK; THRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Gray 16-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2000-2202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 500V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.68000 | RM36.68 |
| 10 | RM26.01200 | RM260.12 |
| 25 | RM22.95600 | RM573.90 |
| 50 | RM21.09640 | RM1,054.82 |
| 100 | RM19.58530 | RM1,958.53 |
| 250 | RM18.04188 | RM4,510.47 |
| 500 | RM17.15586 | RM8,577.93 |
| 1,000 | RM16.46317 | RM16,463.17 |
| Unit Price without VAT: | RM36.68000 |
|---|---|
| Unit Price with VAT: | RM40.34800 |

