
2000-433/000-006 | |
|---|---|
DigiKey Part Number | 2946-2000-433/000-006-ND |
Manufacturer | |
Manufacturer Product Number | 2000-433/000-006 |
Description | JUMPER, BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2000-433/000-006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM5.22440 | RM130.61 |
| Unit Price without VAT: | RM5.22440 |
|---|---|
| Unit Price with VAT: | RM5.74684 |

