14 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

706-753/300-100

DigiKey Part Number
2946-706-753/300-100-ND
Manufacturer
Manufacturer Product Number
706-753/300-100
Description
CONNECTION CABLE; 14-POLE; PLUGG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
14
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
3.28' (1.00m)
Features
-
Color
-
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM370.12000RM370.12
Manufacturers Standard Package
Unit Price without VAT:RM370.12000
Unit Price with VAT:RM407.13200