
2002-406/000-005 | |
|---|---|
DigiKey Part Number | 2946-2002-406/000-005-ND |
Manufacturer | |
Manufacturer Product Number | 2002-406/000-005 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-406/000-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 6 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.35000 | RM19.35 |
| 10 | RM16.43800 | RM164.38 |
| 25 | RM15.40680 | RM385.17 |
| 50 | RM14.67020 | RM733.51 |
| 100 | RM13.96970 | RM1,396.97 |
| 250 | RM13.09500 | RM3,273.75 |
| 500 | RM12.47018 | RM6,235.09 |
| 1,000 | RM11.87540 | RM11,875.40 |
| 2,500 | RM11.13269 | RM27,831.73 |
| Unit Price without VAT: | RM19.35000 |
|---|---|
| Unit Price with VAT: | RM21.28500 |

