7 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2002-407/000-006

DigiKey Part Number
2946-2002-407/000-006-ND
Manufacturer
Manufacturer Product Number
2002-407/000-006
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2002-407/000-006 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bag
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
7
Pitch
-
Style
Flat Pins
For Use With/Related Products
2002 Series
Contact Material
-
Contact Finish
-
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM21.99000RM21.99
10RM18.68000RM186.80
25RM17.50760RM437.69
50RM16.67260RM833.63
100RM15.87620RM1,587.62
250RM14.88216RM3,720.54
500RM14.17202RM7,086.01
1,000RM13.49612RM13,496.12
2,500RM12.65219RM31,630.47
Manufacturers Standard Package
Unit Price without VAT:RM21.99000
Unit Price with VAT:RM24.18900