
2002-423 | |
|---|---|
DigiKey Part Number | 2946-2002-423-ND |
Manufacturer | |
Manufacturer Product Number | 2002-423 |
Description | ADJACENT JUMPER FOR CONTINUOUS C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2002-423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2002 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM7.76200 | RM77.62 |
| 25 | RM7.27320 | RM181.83 |
| 50 | RM6.92580 | RM346.29 |
| 100 | RM6.59520 | RM659.52 |
| 250 | RM6.18200 | RM1,545.50 |
| 500 | RM5.88684 | RM2,943.42 |
| 1,000 | RM5.60591 | RM5,605.91 |
| 2,500 | RM5.25517 | RM13,137.92 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |




