
2003-6694 | |
|---|---|
DigiKey Part Number | 2946-2003-6694-ND |
Manufacturer | |
Manufacturer Product Number | 2003-6694 |
Description | END AND INTERMEDIATE PLATE, 1 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2003-6694 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM9.14720 | RM228.68 |
| Unit Price without VAT: | RM9.14720 |
|---|---|
| Unit Price with VAT: | RM10.06192 |

