
2010-7192 | |
|---|---|
DigiKey Part Number | 2946-2010-7192-ND |
Manufacturer | |
Manufacturer Product Number | 2010-7192 |
Description | END AND INTERMEDIATE PLATE 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2010-7192 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | RM5.22440 | RM130.61 |
| Unit Price without VAT: | RM5.22440 |
|---|---|
| Unit Price with VAT: | RM5.74684 |

