
2016-7114 | |
|---|---|
DigiKey Part Number | 2946-2016-7114-ND |
Manufacturer | |
Manufacturer Product Number | 2016-7114 |
Description | TERM BLK 1POS BLUE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Blue Plug Connection 12.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 2016-7114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 12.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 65 A | |
Voltage - IEC | 250 V | |
Wire Gauge or Range - AWG | 6-20 AWG | |
Wire Gauge or Range - mm² | 0.5-16mm² | |
Features | - | |
Housing Color | Blue | |
Length | 2.730" (69.34mm) | |
Height (Max) | 1.500" (38.10mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm ~ 20mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM63.71000 | RM63.71 |
| 10 | RM45.38500 | RM453.85 |
| 25 | RM40.36280 | RM1,009.07 |
| 50 | RM37.35440 | RM1,867.72 |
| 100 | RM34.93560 | RM3,493.56 |
| 250 | RM32.48860 | RM8,122.15 |
| 500 | RM31.09488 | RM15,547.44 |
| 1,000 | RM30.01043 | RM30,010.43 |
| Unit Price without VAT: | RM63.71000 |
|---|---|
| Unit Price with VAT: | RM70.08100 |

