
2042-1108 | |
|---|---|
DigiKey Part Number | 2946-2042-1108-ND |
Manufacturer | |
Manufacturer Product Number | 2042-1108 |
Description | SWITCH ROCKER SPDT 10A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 250 V Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2042-1108 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Socketable | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Plug In | |
Ingress Protection | IP20 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | EAC, UL | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM164.14000 | RM164.14 |
| Unit Price without VAT: | RM164.14000 |
|---|---|
| Unit Price with VAT: | RM180.55400 |

