
206-2122 | |
|---|---|
DigiKey Part Number | 2946-206-2122-ND |
Manufacturer | |
Manufacturer Product Number | 206-2122 |
Description | VDE CROSSHEAD SCREWDRIVER; PH2 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PH2 Phillips Screwdriver 8.46" (215.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | PH2 | |
Length - Blade | 3.94" (100.0mm) | |
Length - Overall | 8.46" (215.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM104.88000 | RM104.88 |
| Unit Price without VAT: | RM104.88000 |
|---|---|
| Unit Price with VAT: | RM115.36800 |

