
2065-101/998-403 | |
|---|---|
DigiKey Part Number | 2946-2065-101/998-403TR-ND - Tape & Reel (TR) 2946-2065-101/998-403CT-ND - Cut Tape (CT) 2946-2065-101/998-403DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2065-101/998-403 |
Description | SMD PCB TERMINAL BLOCK; 0.75 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2065-101/998-403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 600 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | - | |
Operating Temperature | -60°C ~ 120°C | |
Housing Material | - | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.55000 | RM3.55 |
| 10 | RM2.59600 | RM25.96 |
| 25 | RM2.26160 | RM56.54 |
| 50 | RM2.03860 | RM101.93 |
| 100 | RM1.84550 | RM184.55 |
| 250 | RM1.63556 | RM408.89 |
| 500 | RM1.50926 | RM754.63 |
| 1,000 | RM1.40713 | RM1,407.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,650 | RM1.29788 | RM3,439.38 |
| 5,300 | RM1.23985 | RM6,571.20 |
| 7,950 | RM1.21203 | RM9,635.64 |
| 13,250 | RM1.18238 | RM15,666.53 |
| 18,550 | RM1.16571 | RM21,623.92 |
| 26,500 | RM1.15018 | RM30,479.77 |
| Unit Price without VAT: | RM3.55000 |
|---|---|
| Unit Price with VAT: | RM3.90500 |












