



2060-472/998-404 | |
|---|---|
DigiKey Part Number | 2946-2060-472/998-404TR-ND - Tape & Reel (TR) 2946-2060-472/998-404CT-ND - Cut Tape (CT) 2946-2060-472/998-404DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2060-472/998-404 |
Description | SMD PCB TERMINAL BLOCK; PUSH-BUT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.157" (4.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2060-472/998-404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.157" (4.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 9 A | |
Voltage | 320 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM4.35400 | RM43.54 |
| 25 | RM3.79040 | RM94.76 |
| 50 | RM3.42460 | RM171.23 |
| 100 | RM3.11220 | RM311.22 |
| 250 | RM2.77928 | RM694.82 |
| 500 | RM2.58118 | RM1,290.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.42255 | RM2,422.55 |
| 2,000 | RM2.29716 | RM4,594.32 |
| 3,000 | RM2.23672 | RM6,710.16 |
| 5,000 | RM2.17211 | RM10,860.55 |
| 7,000 | RM2.13567 | RM14,949.69 |
| 10,000 | RM2.10170 | RM21,017.00 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

















