4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
2086-1104/700-000/997-605
2086-1104/700-000/997-605

2086-1104/700-000/997-605

DigiKey Part Number
2946-2086-1104/700-000/997-605TR-ND - Tape & Reel (TR)
2946-2086-1104/700-000/997-605CT-ND - Cut Tape (CT)
2946-2086-1104/700-000/997-605DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1104/700-000/997-605
Description
TERM BLK 4P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1104/700-000/997-605 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,858
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.35000RM16.35
10RM11.62300RM116.23
25RM10.16840RM254.21
50RM9.25900RM462.95
100RM8.50610RM850.61
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270RM7.66681RM2,070.04
540RM7.22261RM3,900.21
810RM7.00746RM5,676.04
1,350RM6.77674RM9,148.60
1,890RM6.64634RM12,561.58
2,700RM6.52447RM17,616.07
Manufacturers Standard Package
Unit Price without VAT:RM16.35000
Unit Price with VAT:RM17.98500