8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
2086-1108/700-000/997-607
2086-1108/700-000/997-607

2086-1108/700-000/997-607

DigiKey Part Number
2946-2086-1108/700-000/997-607TR-ND - Tape & Reel (TR)
2946-2086-1108/700-000/997-607CT-ND - Cut Tape (CT)
2946-2086-1108/700-000/997-607DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2086-1108/700-000/997-607
Description
TERM BLK 8P TOP ENTRY 3.5MM SMT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2086-1108/700-000/997-607 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
8
Pitch
0.138" (3.50mm)
Mating Orientation
Vertical with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-24 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Black
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM24.86000RM24.86
10RM17.63200RM176.32
25RM15.48880RM387.22
50RM14.16900RM708.45
100RM13.08790RM1,308.79
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
270RM11.89544RM3,211.77
540RM11.26920RM6,085.37
810RM10.96731RM8,883.52
1,350RM10.64439RM14,369.93
1,890RM10.46222RM19,773.60
2,700RM10.29229RM27,789.18
Manufacturers Standard Package
Unit Price without VAT:RM24.86000
Unit Price with VAT:RM27.34600