
2086-1212/700-000/997-607 | |
|---|---|
DigiKey Part Number | 2946-2086-1212/700-000/997-607TR-ND - Tape & Reel (TR) 2946-2086-1212/700-000/997-607CT-ND - Cut Tape (CT) 2946-2086-1212/700-000/997-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1212/700-000/997-607 |
Description | TERM BLK 12P SIDE ENT 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1212/700-000/997-607 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 12 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 515 | RM15.40379 | RM7,932.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.21000 | RM33.21 |
| 10 | RM23.55700 | RM235.57 |
| 25 | RM20.76400 | RM519.10 |
| 50 | RM19.06020 | RM953.01 |
| 100 | RM17.67170 | RM1,767.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.92000 | RM20.92 |
| 10 | RM14.85400 | RM148.54 |
| 25 | RM13.64960 | RM341.24 |
| 50 | RM12.99880 | RM649.94 |
| 100 | RM12.50910 | RM1,250.91 |
| 250 | RM12.04428 | RM3,011.07 |
| Unit Price without VAT: | RM20.92000 |
|---|---|
| Unit Price with VAT: | RM23.01200 |

