



2086-1103/700-000/997-605 | |
|---|---|
DigiKey Part Number | 2946-2086-1103/700-000/997-605TR-ND - Tape & Reel (TR) 2946-2086-1103/700-000/997-605CT-ND - Cut Tape (CT) 2946-2086-1103/700-000/997-605DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2086-1103/700-000/997-605 |
Description | TERM BLK 3P TOP ENTRY 3.5MM SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2086-1103/700-000/997-605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Push Button Clamp | |
Features | Push Button Actuated | |
Color | Black | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.79000 | RM13.79 |
| 10 | RM9.82200 | RM98.22 |
| 25 | RM8.58440 | RM214.61 |
| 50 | RM7.80600 | RM390.30 |
| 100 | RM7.15780 | RM715.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | RM6.43374 | RM1,737.11 |
| 540 | RM6.04907 | RM3,266.50 |
| 810 | RM5.86258 | RM4,748.69 |
| 1,350 | RM5.66233 | RM7,644.15 |
| 1,890 | RM5.54902 | RM10,487.65 |
| 2,700 | RM5.44307 | RM14,696.29 |
| 6,750 | RM5.22698 | RM35,282.11 |
| Unit Price without VAT: | RM13.79000 |
|---|---|
| Unit Price with VAT: | RM15.16900 |




