
2092-3323/200-000 | |
|---|---|
DigiKey Part Number | 2946-2092-3323/200-000-ND |
Manufacturer | |
Manufacturer Product Number | 2092-3323/200-000 |
Description | TERM BLOCK HDR 3POS 7.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Female Sockets 0.295" (7.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2092-3323/200-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 3 | |
Positions Per Level | 3 | |
Number of Levels | 1 | |
Pitch | 0.295" (7.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 16A | |
Voltage - IEC | 630 V | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | 0.094" (2.40mm) | |
Insulation Height | 0.535" (13.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.43000 | RM16.43 |
| Unit Price without VAT: | RM16.43000 |
|---|---|
| Unit Price with VAT: | RM18.07300 |

