
210-113 | |
|---|---|
DigiKey Part Number | 2946-210-113-07-ND |
Manufacturer | |
Manufacturer Product Number | 210-113 |
Description | DIN RAIL 35MMX7MM UNSLOT 7" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 7.000" (177.80mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Unslotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 7.000" (177.80mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 5 | RM10.46400 | RM52.32 |
| 10 | RM9.81500 | RM98.15 |
| 25 | RM9.06040 | RM226.51 |
| 50 | RM8.56080 | RM428.04 |
| 100 | RM8.11360 | RM811.36 |
| 250 | RM7.59428 | RM1,898.57 |
| 500 | RM7.24866 | RM3,624.33 |
| 1,000 | RM6.93893 | RM6,938.93 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |


