
210-115 | |
|---|---|
DigiKey Part Number | 2946-210-115-05-ND |
Manufacturer | |
Manufacturer Product Number | 210-115 |
Description | DIN RAIL 35MMX7MM SLOT 5" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 5.000" (127.00mm) | |
Thickness | 0.039" (1.00mm) | |
Material | Steel | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.89000 | RM9.89 |
| 5 | RM8.39200 | RM41.96 |
| 10 | RM7.85600 | RM78.56 |
| 25 | RM7.24320 | RM181.08 |
| 50 | RM6.83600 | RM341.80 |
| 100 | RM6.47180 | RM647.18 |
| 250 | RM6.04852 | RM1,512.13 |
| 500 | RM5.76714 | RM2,883.57 |
| 1,000 | RM5.51502 | RM5,515.02 |
| Unit Price without VAT: | RM9.89000 |
|---|---|
| Unit Price with VAT: | RM10.87900 |


