
210-115 | |
|---|---|
DigiKey Part Number | 2946-210-115-04-ND |
Manufacturer | |
Manufacturer Product Number | 210-115 |
Description | DIN RAIL 35MMX7MM SLOT 4" STL |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | Slotted/Unslotted Slotted |
Manufacturer WAGO Corporation | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Packaging Bulk | Length 4.000" (101.60mm) |
Part Status Active | Thickness 0.039" (1.00mm) |
Type Top Hat | Material Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 5 | RM7.10800 | RM35.54 |
| 10 | RM6.65100 | RM66.51 |
| 25 | RM6.12120 | RM153.03 |
| 50 | RM5.77280 | RM288.64 |
| 100 | RM5.46040 | RM546.04 |
| 250 | RM5.09772 | RM1,274.43 |
| 500 | RM4.85676 | RM2,428.38 |
| 1,000 | RM4.64077 | RM4,640.77 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |



