
211-862 | |
|---|---|
DigiKey Part Number | 2946-211-862-ND |
Manufacturer | |
Manufacturer Product Number | 211-862 |
Description | CONDUCTOR MARKERS FOR THREAD-ON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.28" W x 1.02" L (7.0mm x 26.0mm) White Polyester |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.28" W x 1.02" L (7.0mm x 26.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyester | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM307.24000 | RM307.24 |
| 10 | RM261.16300 | RM2,611.63 |
| 25 | RM244.82200 | RM6,120.55 |
| 50 | RM233.14720 | RM11,657.36 |
| 100 | RM222.03440 | RM22,203.44 |
| Unit Price without VAT: | RM307.24000 |
|---|---|
| Unit Price with VAT: | RM337.96400 |

