



2202-3203 | |
|---|---|
DigiKey Part Number | 2946-2202-3203-ND |
Manufacturer | |
Manufacturer Product Number | 2202-3203 |
Description | TRIPLE DECK TERM BLOCK WITH PUSH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-3203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 6 | |
Number of Levels | 3 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 26 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-18 AWG | |
Wire Gauge or Range - mm² | 0.75-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.36000 | RM55.36 |
| 10 | RM39.37200 | RM393.72 |
| 25 | RM34.94480 | RM873.62 |
| 50 | RM32.28120 | RM1,614.06 |
| 100 | RM30.13390 | RM3,013.39 |
| 250 | RM27.95696 | RM6,989.24 |
| 500 | RM26.71446 | RM13,357.23 |
| 1,000 | RM25.74676 | RM25,746.76 |
| Unit Price without VAT: | RM55.36000 |
|---|---|
| Unit Price with VAT: | RM60.89600 |

