2250-323 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: RM14.18000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: RM14.18000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1
Unit Price: RM14.18000
Datasheet
Terminal Block Connector 2 Position Feed Through Red 16-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2250-323

DigiKey Part Number
2946-2250-323-ND
Manufacturer
Manufacturer Product Number
2250-323
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 16-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
2250-323 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
3.5mm
Termination Style
Push In
Current - IEC
13.5 A
Voltage - IEC
500V
Current - UL
10 A
Voltage - UL
300V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
9mm ~ 11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM14.14000RM14.14
Manufacturers Standard Package
Unit Price without VAT:RM14.14000
Unit Price with VAT:RM15.55400