Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2252-1203

DigiKey Part Number
2946-2252-1203-ND
Manufacturer
Manufacturer Product Number
2252-1203
Description
2-CONDUCTOR MINIATURE THROUGH TB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Red 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2252-1203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
5.2mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
600V
Wire Gauge or Range - AWG
12-22 AWG
Wire Gauge or Range - mm²
0.25-4mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm ~ 12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM16.98000RM16.98
10RM12.07600RM120.76
25RM10.57040RM264.26
50RM9.63020RM481.51
100RM8.85320RM885.32
250RM8.04644RM2,011.61
500RM7.57726RM3,788.63
1,000RM7.20728RM7,207.28
5,000RM6.63289RM33,164.45
Manufacturers Standard Package
Unit Price without VAT:RM16.98000
Unit Price with VAT:RM18.67800