
210-333/700-079 | |
|---|---|
DigiKey Part Number | 2946-210-333/700-079-ND |
Manufacturer | |
Manufacturer Product Number | 210-333/700-079 |
Description | MARKING STRIPS; AS A DIN A4 SHEE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For 7mm Pitch Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | PEN | |
Pitch | 0.276" (7.00mm) | |
For Use With/Related Products | 7mm Pitch Terminal Blocks | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM182.82000 | RM182.82 |
| Unit Price without VAT: | RM182.82000 |
|---|---|
| Unit Price with VAT: | RM201.10200 |

