
286-752/002-000 | |
|---|---|
DigiKey Part Number | 2946-286-752/002-000-ND |
Manufacturer | |
Manufacturer Product Number | 286-752/002-000 |
Description | SSR RELAY SPST-NO 500MA 20-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 5VDC | |
Voltage - Load | 20 V ~ 30 V | |
Load Current | 500 mA | |
Termination Style | Plug In | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | EAC | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM397.51000 | RM397.51 |
| Unit Price without VAT: | RM397.51000 |
|---|---|
| Unit Price with VAT: | RM437.26100 |

