
769-1611 | |
|---|---|
DigiKey Part Number | 2946-769-1611-ND |
Manufacturer | |
Manufacturer Product Number | 769-1611 |
Description | STRAIN RELIEF HOUSING; GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For X-COM® Series |
Datasheet | Datasheet |
EDA/CAD Models | 769-1611 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Strain Relief | |
Number of Positions | 11 | |
For Use With/Related Products | X-COM® Series | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.46000 | RM35.46 |
| Unit Price without VAT: | RM35.46000 |
|---|---|
| Unit Price with VAT: | RM39.00600 |

