
773-166/K194-4045 | |
|---|---|
DigiKey Part Number | 2946-773-166/K194-4045-ND |
Manufacturer | |
Manufacturer Product Number | 773-166/K194-4045 |
Description | 6-CONDUCTOR, BLACK - 50 PC BOX |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-18 AWG Transparent - Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 6 | |
Termination | Push In | |
Wire Gauge | 12-18 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.27000 | RM50.27 |
| 10 | RM42.73300 | RM427.33 |
| Unit Price without VAT: | RM50.27000 |
|---|---|
| Unit Price with VAT: | RM55.29700 |

