255-412 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: RM36.20333
Datasheet
12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

255-412

DigiKey Part Number
2946-255-412-ND
Manufacturer
Manufacturer Product Number
255-412
Description
PCB TERMINAL BLOCK; PUSH-BUTTON;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
255-412 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
12
Pitch
0.200" (5.08mm)
Mating Orientation
Vertical with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-28 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Push Button Actuated
Color
Gray
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Electrolytic Copper - Tin Plated
Clamp Material - Plating
Steel - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM53.74000RM53.74
15RM36.16400RM542.46
30RM33.15500RM994.65
60RM30.69850RM1,841.91
105RM29.07162RM3,052.52
255RM27.03953RM6,895.08
510RM25.83543RM13,176.07
1,005RM24.91558RM25,040.16
Manufacturers Standard Package
Unit Price without VAT:RM53.74000
Unit Price with VAT:RM59.11400