
8000-100/1000-360 | |
|---|---|
DigiKey Part Number | 2946-8000-100/1000-360-ND |
Manufacturer | |
Manufacturer Product Number | 8000-100/1000-360 |
Description | CONN D-SUB RCPT 9POS TERM BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Terminal Block | |
Primary Material | Metal | |
Shell Material, Finish | Aluminum | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Blue | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM455.31000 | RM455.31 |
| 10 | RM387.04600 | RM3,870.46 |
| 25 | RM362.83480 | RM9,070.87 |
| 50 | RM345.53880 | RM17,276.94 |
| 100 | RM335.98350 | RM33,598.35 |
| Unit Price without VAT: | RM455.31000 |
|---|---|
| Unit Price with VAT: | RM500.84100 |

