
769-218/281-411 | |
|---|---|
DigiKey Part Number | 2946-769-218/281-411-ND |
Manufacturer | |
Manufacturer Product Number | 769-218/281-411 |
Description | TERM BLK 1POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Gray Plug Connection 5.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 769-218/281-411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug Connection | |
Mounting Type | DIN Rail | |
Number of Positions | 1 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Plug Receptacles, Push In, Spring | |
Current - IEC | 500 mA | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | Diode | |
Housing Color | Gray | |
Length | 3.440" (87.38mm) | |
Height (Max) | 1.122" (28.50mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM60.52000 | RM60.52 |
| 10 | RM43.07200 | RM430.72 |
| 25 | RM38.27480 | RM956.87 |
| 50 | RM35.39860 | RM1,769.93 |
| 100 | RM33.08300 | RM3,308.30 |
| 250 | RM30.73924 | RM7,684.81 |
| 500 | RM29.40312 | RM14,701.56 |
| 1,000 | RM28.36327 | RM28,363.27 |
| Unit Price without VAT: | RM60.52000 |
|---|---|
| Unit Price with VAT: | RM66.57200 |

