10 Position Terminal Block Gray Middle 38.7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

260-105

DigiKey Part Number
2946-260-105-ND
Manufacturer
Manufacturer Product Number
260-105
Description
TERM BLK 10POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Terminal Block Gray Middle 38.7mm
Datasheet
 Datasheet
EDA/CAD Models
260-105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
10
Number of Levels
1
Terminal - Width
38.7mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
400 V
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Housing Color
Gray
Length
0.988" (25.10mm)
Height (Max)
0.673" (17.09mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM32.31000RM32.31
10RM22.90300RM229.03
25RM20.17600RM504.40
50RM18.50860RM925.43
100RM17.14960RM1,714.96
250RM15.75780RM3,939.45
500RM14.95694RM7,478.47
1,000RM14.33002RM14,330.02
Manufacturers Standard Package
Unit Price without VAT:RM32.31000
Unit Price with VAT:RM35.54100