
706-3140/401-100 | |
|---|---|
DigiKey Part Number | 2946-706-3140/401-100-ND |
Manufacturer | |
Manufacturer Product Number | 706-3140/401-100 |
Description | SYSTEM CABLE; FOR SCHNEIDER MODI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input Cable Assembly Schneider Modicon Quantum Series 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Rectangular Connector (2) | |
Control Side Connection | Rectangular Connector | |
Specifications | Input | |
Number of Positions | 25, 40 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Schneider Modicon Quantum Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,360.57000 | RM2,360.57 |
| Unit Price without VAT: | RM2,360.57000 |
|---|---|
| Unit Price with VAT: | RM2,596.62700 |

