
261-109/341-000 | |
|---|---|
DigiKey Part Number | 2946-261-109/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-109/341-000 |
Description | TERM BLK 18POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Terminal Block Gray Middle 68.1mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-109/341-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 18 | |
Number of Levels | 1 | |
Terminal - Width | 68.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500 V | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | Push Button Actuated | |
Housing Color | Gray | |
Length | 1.106" (28.09mm) | |
Height (Max) | 0.917" (23.30mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM71.12000 | RM71.12 |
| 10 | RM50.71200 | RM507.12 |
| 25 | RM45.17440 | RM1,129.36 |
| 50 | RM41.86720 | RM2,093.36 |
| 100 | RM39.21320 | RM3,921.32 |
| 250 | RM36.53372 | RM9,133.43 |
| 500 | RM35.00902 | RM17,504.51 |
| 1,000 | RM33.82415 | RM33,824.15 |
| Unit Price without VAT: | RM71.12000 |
|---|---|
| Unit Price with VAT: | RM78.23200 |

