4 Position Terminal Block Orange Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-336

DigiKey Part Number
2946-261-336-ND
Manufacturer
Manufacturer Product Number
261-336
Description
TERM BLK 4POS ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Orange Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-336 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500 V
Wire Gauge or Range - AWG
14-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Orange
Length
1.106" (28.09mm)
Height (Max)
0.713" (18.11mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM13.32000RM13.32
10RM9.49500RM94.95
25RM8.29760RM207.44
50RM7.54200RM377.10
100RM6.91310RM691.31
250RM6.25672RM1,564.18
500RM5.87320RM2,936.60
1,000RM5.56990RM5,569.90
5,000RM5.09731RM25,486.55
Manufacturers Standard Package
Unit Price without VAT:RM13.32000
Unit Price with VAT:RM14.65200