
262-110 | |
|---|---|
DigiKey Part Number | 2946-262-110-ND |
Manufacturer | |
Manufacturer Product Number | 262-110 |
Description | TERM BLK 20POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Terminal Block Gray Middle 84.4mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Middle | |
Mounting Type | Direct Mount | |
Number of Positions | 20 | |
Number of Levels | 1 | |
Terminal - Width | 84.4mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 630 V | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-4mm² | |
Features | - | |
Housing Color | Gray | |
Length | 1.319" (33.50mm) | |
Height (Max) | 0.909" (23.09mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 10mm | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM97.12000 | RM97.12 |
| 10 | RM69.62800 | RM696.28 |
| 25 | RM62.33240 | RM1,558.31 |
| 50 | RM58.00940 | RM2,900.47 |
| 100 | RM54.55880 | RM5,455.88 |
| 250 | RM51.08968 | RM12,772.42 |
| 500 | RM49.12360 | RM24,561.80 |
| Unit Price without VAT: | RM97.12000 |
|---|---|
| Unit Price with VAT: | RM106.83200 |

