




2624-1508 | |
|---|---|
DigiKey Part Number | 2946-2624-1508-ND |
Manufacturer | |
Manufacturer Product Number | 2624-1508 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.453" (11.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-1508 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.453" (11.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 26 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM58.35000 | RM58.35 |
| 10 | RM41.51600 | RM415.16 |
| 25 | RM36.87360 | RM921.84 |
| 50 | RM34.08740 | RM1,704.37 |
| 100 | RM31.84230 | RM3,184.23 |
| 250 | RM29.56812 | RM7,392.03 |
| 500 | RM28.27116 | RM14,135.58 |
| 1,000 | RM27.26149 | RM27,261.49 |
| Unit Price without VAT: | RM58.35000 |
|---|---|
| Unit Price with VAT: | RM64.18500 |

