




2624-3305 | |
|---|---|
DigiKey Part Number | 2946-2624-3305-ND |
Manufacturer | |
Manufacturer Product Number | 2624-3305 |
Description | PCB TERMINAL BLOCK; 4 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2624-3305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 26 A | |
Voltage | 300 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray | |
Operating Temperature | -60°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Electrolytic Copper - Tin Plated | |
Clamp Material - Plating | Steel - Nickel Plated | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.02000 | RM33.02 |
| 10 | RM23.42300 | RM234.23 |
| 25 | RM20.64560 | RM516.14 |
| 50 | RM18.94900 | RM947.45 |
| 100 | RM17.56770 | RM1,756.77 |
| 250 | RM16.15400 | RM4,038.50 |
| 500 | RM15.34102 | RM7,670.51 |
| 1,000 | RM14.70487 | RM14,704.87 |
| Unit Price without VAT: | RM33.02000 |
|---|---|
| Unit Price with VAT: | RM36.32200 |

