AC or DC DIN Rail Power Supply 1 Output 12V 15A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2787-2135

DigiKey Part Number
2946-2787-2135-ND
Manufacturer
Manufacturer Product Number
2787-2135
Description
PSU, PRO 2 1-PH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 15A
Datasheet
 Datasheet
EDA/CAD Models
2787-2135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
130V
DC Voltage - Input (Max)
240V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
15A
Power (Watts)
180W
Voltage - Isolation
3.15 kV
Applications
Laboratory
Efficiency
95.3%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
5.12" L x 2.76" W x 5.12" H (130.0mm x 70.0mm x 130.0mm)
Approval Agency
UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,507.09000RM1,507.09
Manufacturers Standard Package
Unit Price without VAT:RM1,507.09000
Unit Price with VAT:RM1,657.79900