2787-2144/000-070 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 33
Unit Price: RM928.11000
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 0
Unit Price: RM970.62000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2787-2144/000-070

DigiKey Part Number
2946-2787-2144/000-070-ND
Manufacturer
Manufacturer Product Number
2787-2144/000-070
Description
PSU, PRO 2 1-PH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
2787-2144/000-070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
130V
DC Voltage - Input (Max)
240V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3.15 kV
Applications
Laboratory
Efficiency
93.8%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC, Universal Input
Size / Dimension
5.12" L x 1.38" W x 5.12" H (130.0mm x 35.0mm x 130.0mm)
Approval Agency
UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM1,059.54000RM1,059.54
Manufacturers Standard Package
Unit Price without VAT:RM1,059.54000
Unit Price with VAT:RM1,165.49400