Parametric Equivalent

2787-2147/000-030 | |
|---|---|
DigiKey Part Number | 2946-2787-2147/000-030-ND |
Manufacturer | |
Manufacturer Product Number | 2787-2147/000-030 |
Description | PSU, PRO 2 1-PH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
EDA/CAD Models | 2787-2147/000-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 130V | |
DC Voltage - Input (Max) | 240V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3.15 kV | |
Applications | Laboratory | |
Efficiency | 95.4% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20, PFC, Universal Input | |
Size / Dimension | 5.12" L x 2.76" W x 5.12" H (130.0mm x 70.0mm x 130.0mm) | |
Approval Agency | UL | |
Standard Number | 61010-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,853.77000 | RM1,853.77 |
| Unit Price without VAT: | RM1,853.77000 |
|---|---|
| Unit Price with VAT: | RM2,039.14700 |



