AC DIN Rail Power Supply 1 Output 24V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2787-2348

DigiKey Part Number
2946-2787-2348-ND
Manufacturer
Manufacturer Product Number
2787-2348
Description
POWER SUPPLY; PRO 2; 3-PHASE; 24
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 40A
Datasheet
 Datasheet
EDA/CAD Models
2787-2348 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
340 ~ 550 VAC
DC Voltage - Input (Min)
-
DC Voltage - Input (Max)
-
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
40A
Power (Watts)
960W
Voltage - Isolation
3.15 kV
Applications
Laboratory
Efficiency
96.1%
Operating Temperature
-25°C ~ 70°C
Features
Adjustable Output, IP20, PFC
Size / Dimension
5.12" L x 4.72" W x 5.12" H (130.0mm x 120.0mm x 130.0mm)
Approval Agency
UL
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3,098.85000RM3,098.85
10RM2,723.67500RM27,236.75
Manufacturers Standard Package
Unit Price without VAT:RM3,098.85000
Unit Price with VAT:RM3,408.73500