



279-832 | |
|---|---|
DigiKey Part Number | 2946-279-832-ND |
Manufacturer | |
Manufacturer Product Number | 279-832 |
Description | 4-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Orange 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 279-832 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 4.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 18 A | |
Voltage - IEC | 800V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 16-28 AWG | |
Wire Gauge or Range - mm² | 0.08-1.5mm² | |
Features | - | |
Color | Orange | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 9mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.21000 | RM23.21 |
| 10 | RM16.45700 | RM164.57 |
| 25 | RM14.44880 | RM361.22 |
| 50 | RM13.20760 | RM660.38 |
| 100 | RM12.18920 | RM1,218.92 |
| 250 | RM11.13884 | RM2,784.71 |
| 500 | RM10.53154 | RM5,265.77 |
| 1,000 | RM10.05445 | RM10,054.45 |
| Unit Price without VAT: | RM23.21000 |
|---|---|
| Unit Price with VAT: | RM25.53100 |

