AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
787-1702

787-1702

DigiKey Part Number
2946-787-1702-ND
Manufacturer
Manufacturer Product Number
787-1702
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.25A
Datasheet
 Datasheet
EDA/CAD Models
787-1702 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
100 ~ 240 VAC
DC Voltage - Input (Min)
125V
DC Voltage - Input (Max)
375V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.25A
Power (Watts)
30W
Applications
Household Appliances, Industrial, ITE (Commercial)
Efficiency
87%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output
Size / Dimension
3.90" L x 1.18" W x 3.54" H (99.0mm x 30.0mm x 90.0mm)
Approval Agency
cURus, UL
Standard Number
60335-1; 60950-1; 62368-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM242.66000RM242.66
10RM213.27200RM2,132.72
25RM202.59480RM5,064.87
50RM194.87560RM9,743.78
100RM187.44870RM18,744.87
Manufacturers Standard Package
Unit Price without VAT:RM242.66000
Unit Price with VAT:RM266.92600