Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Min Delay 1A @ 240VAC DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-634

DigiKey Part Number
2946-857-634-ND
Manufacturer
Manufacturer Product Number
857-634
Description
RELAY TIME DELAY 300MIN 1A 240V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 300 Min Delay 1A @ 240VAC DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-634 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bag
Part Status
Active
Mounting Type
DIN Rail
Relay Type
Solid State Relay
Function
Programmable (Multi-Function)
Circuit
SPST-NO (1 Form A)
Delay Time
0.1 Sec ~ 300 Min
Contact Rating @ Voltage
1A @ 240VAC
Voltage - Supply
24VDC
Termination Style
Spring Terminal
Timing Adjustment Method
Screwdriver Slot
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM585.68000RM585.68
Manufacturers Standard Package
Unit Price without VAT:RM585.68000
Unit Price with VAT:RM644.24800