
281-301 | |
|---|---|
DigiKey Part Number | 2946-281-301-ND |
Manufacturer | |
Manufacturer Product Number | 281-301 |
Description | END AND INTERMEDIATE PLATE; 3 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For DIN Rail Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 281-301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | DIN Rail Terminal Blocks | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.33000 | RM7.33 |
| 10 | RM6.21700 | RM62.17 |
| 25 | RM5.82800 | RM145.70 |
| 50 | RM5.54980 | RM277.49 |
| 100 | RM5.28470 | RM528.47 |
| 250 | RM4.95352 | RM1,238.38 |
| 500 | RM4.71696 | RM2,358.48 |
| 1,000 | RM4.49184 | RM4,491.84 |
| 2,500 | RM4.21076 | RM10,526.90 |
| Unit Price without VAT: | RM7.33000 |
|---|---|
| Unit Price with VAT: | RM8.06300 |


